Facom Flat Nose Pliers, 160 mm Overall, Straight Tip

RS Stock No.: 235-7596Brand: FacomManufacturers Part No.: 401.00
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

Tip Style

Straight

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 4,004.84

EGP 4,004.84 Each (ex VAT)

Facom Flat Nose Pliers, 160 mm Overall, Straight Tip

EGP 4,004.84

EGP 4,004.84 Each (ex VAT)

Facom Flat Nose Pliers, 160 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

Tip Style

Straight

Country of Origin

Italy