Technical Document
Specifications
Brand
FacomModel Number
391A.14VE
Cutter Type
Side Cutters
Overall Length
145 mm
VDE/1000V Approved
Yes
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
France
Stock information temporarily unavailable.
EGP 4,740.79
EGP 4,740.79 Each (ex VAT)
Facom 391A.14VE VDE/1000V Insulated Side Cutters
1
EGP 4,740.79
EGP 4,740.79 Each (ex VAT)
Facom 391A.14VE VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomModel Number
391A.14VE
Cutter Type
Side Cutters
Overall Length
145 mm
VDE/1000V Approved
Yes
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
France