Technical Document
Specifications
Brand
FacomBlade Width
20.0 mm
Blade Material
Steel
Number of Pieces
1
Chisel Type
Cold
Height Safe
Yes
Length
200mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 4,674.23
EGP 4,674.23 Each (ex VAT)
Facom Steel Cold Chisel, 200mm Length, 20.0 mm Blade Width
1
EGP 4,674.23
EGP 4,674.23 Each (ex VAT)
Facom Steel Cold Chisel, 200mm Length, 20.0 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBlade Width
20.0 mm
Blade Material
Steel
Number of Pieces
1
Chisel Type
Cold
Height Safe
Yes
Length
200mm
Country of Origin
France