Technical Document
Specifications
Brand
FacomBlade Width
60 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Length
250mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 6,663.49
EGP 6,663.49 Each (ex VAT)
Facom Chrome Vanadium Steel Chisel, 250mm Length, 60 mm Blade Width
1
EGP 6,663.49
EGP 6,663.49 Each (ex VAT)
Facom Chrome Vanadium Steel Chisel, 250mm Length, 60 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomBlade Width
60 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Length
250mm
Country of Origin
Taiwan, Province Of China