Technical Document
Specifications
Brand
FacomOverall Length
125
Shank Diameter
8
Number of Pieces
1
Point Angle
Flat Angle°
Punch Type
Drift
Country of Origin
France
Stock information temporarily unavailable.
EGP 2,152.09
EGP 2,152.09 Each (ex VAT)
Facom 1-Piece Punch, Drift Punch, 8 Shank, 125 Overall
1
EGP 2,152.09
EGP 2,152.09 Each (ex VAT)
Facom 1-Piece Punch, Drift Punch, 8 Shank, 125 Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomOverall Length
125
Shank Diameter
8
Number of Pieces
1
Point Angle
Flat Angle°
Punch Type
Drift
Country of Origin
France