Facom 1-Piece Punch, Centre Punch, 8 mm Shank, 120 mm Overall

RS Stock No.: 235-9246Brand: FacomManufacturers Part No.: 247.8IMPA: 613076
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

8 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

EGP 847.91

EGP 847.91 Each (ex VAT)

Facom 1-Piece Punch, Centre Punch, 8 mm Shank, 120 mm Overall

EGP 847.91

EGP 847.91 Each (ex VAT)

Facom 1-Piece Punch, Centre Punch, 8 mm Shank, 120 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Overall Length

120 mm

Shank Diameter

8 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France