Technical Document
Specifications
Brand
FacomMaximum Die Size
M18
Minimum Tap Size
M3
Maximum Tap Size
M18
Minimum Die Size
M3
Number of Pieces
41
Set Contents
Taps & Dies
Material
HSS
Country of Origin
China
Stock information temporarily unavailable.
EGP 158,778.05
EGP 158,778.05 Each (ex VAT)
Facom 41-Piece HSS Tap & Die Set, M3 - M18 Taps, M3 - M18 Dies
1
EGP 158,778.05
EGP 158,778.05 Each (ex VAT)
Facom 41-Piece HSS Tap & Die Set, M3 - M18 Taps, M3 - M18 Dies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomMaximum Die Size
M18
Minimum Tap Size
M3
Maximum Tap Size
M18
Minimum Die Size
M3
Number of Pieces
41
Set Contents
Taps & Dies
Material
HSS
Country of Origin
China