Facom 119.3/4 325mm Hook Spanner 650 mm Chrome Vanadium Steel

RS Stock No.: 235-8933Brand: FacomManufacturers Part No.: 119.3/4
brand-logo
View all in C Spanners

Technical Document

Specifications

Brand

Facom

Maximum Jaw Capacity

325mm

Minimum Jaw Capacity

220mm

Finish

Chrome

Finish

Satin Chrome

Overall Length

650 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 76,302.20

EGP 76,302.20 Each (ex VAT)

Facom 119.3/4 325mm Hook Spanner 650 mm Chrome Vanadium Steel

EGP 76,302.20

EGP 76,302.20 Each (ex VAT)

Facom 119.3/4 325mm Hook Spanner 650 mm Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Maximum Jaw Capacity

325mm

Minimum Jaw Capacity

220mm

Finish

Chrome

Finish

Satin Chrome

Overall Length

650 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China