Technical Document
Specifications
Brand
FacomWrench Type
Adjustable Spanner
Jaw Capacity
53mm
Overall Length
456 mm
Handle Type
Metal
Finish
Chrome
Material
Chrome Vanadium Steel
Model Number
113A.18C
Country of Origin
China
Stock information temporarily unavailable.
EGP 14,345.12
EGP 14,345.12 Each (ex VAT)
Facom Adjustable Spanner, 456 mm Overall, 53mm Jaw Capacity, Metal Handle
1
EGP 14,345.12
EGP 14,345.12 Each (ex VAT)
Facom Adjustable Spanner, 456 mm Overall, 53mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWrench Type
Adjustable Spanner
Jaw Capacity
53mm
Overall Length
456 mm
Handle Type
Metal
Finish
Chrome
Material
Chrome Vanadium Steel
Model Number
113A.18C
Country of Origin
China