Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Cup Mount
Thread Size
M6
Diameter
58mm
Overall Height
28mm
Static Load Capacity
35kg
Material
Neoprene
Metalwork
Steel
Product details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
EGP 2,328.98
EGP 2,328.98 Each (ex VAT)
1
EGP 2,328.98
EGP 2,328.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Cup Mount
Thread Size
M6
Diameter
58mm
Overall Height
28mm
Static Load Capacity
35kg
Material
Neoprene
Metalwork
Steel
Product details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents