Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4L
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China
EGP 421.07
EGP 421.07 Each (ex VAT)
Standard
1
EGP 421.07
EGP 421.07 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4L
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China