Ezurio BTM431-01 Bluetooth Module 2

RS Stock No.: 243-0743Brand: EzurioManufacturers Part No.: BTM431-01
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Brand

Ezurio

Bluetooth Class

Class 2

Bluetooth Version

2

Maximum Output Power

4dBm

Receiver Sensitivity

-84dBm

Supported Bus Interfaces

UART

Country of Origin

Vietnam

Stock information temporarily unavailable.

EGP 3,512.48

EGP 3,512.48 Each (ex VAT)

Ezurio BTM431-01 Bluetooth Module 2
Select packaging type

EGP 3,512.48

EGP 3,512.48 Each (ex VAT)

Ezurio BTM431-01 Bluetooth Module 2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

Bluetooth Class

Class 2

Bluetooth Version

2

Maximum Output Power

4dBm

Receiver Sensitivity

-84dBm

Supported Bus Interfaces

UART

Country of Origin

Vietnam