Extech SDL600-NIST Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 288-0427Brand: ExtechManufacturers Part No.: SDL600-NIST
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

Yes

Maximum Frequency

8kHz

Model Number p

SDL600-NIST

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 77,543.23

EGP 77,543.23 Each (ex VAT)

Extech SDL600-NIST Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

EGP 77,543.23

EGP 77,543.23 Each (ex VAT)

Extech SDL600-NIST Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Accuracy Class

IEC 61672-1 Class 2

Data Logging

Yes

Maximum Frequency

8kHz

Model Number p

SDL600-NIST

Country of Origin

Taiwan, Province Of China