Extech SDL300 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 288-0420Brand: ExtechManufacturers Part No.: SDL300
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Velocity, Temperature

Model Number p

SDL300

Model Number (p)

SDL300

Maximum Air Velocity

35m/s

Best Air Velocity Accuracy

±2 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 54,270.72

EGP 54,270.72 Each (ex VAT)

Extech SDL300 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature

EGP 54,270.72

EGP 54,270.72 Each (ex VAT)

Extech SDL300 Vane Anemometer, 35m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Measurement Parameters

Air Velocity, Temperature

Model Number p

SDL300

Model Number (p)

SDL300

Maximum Air Velocity

35m/s

Best Air Velocity Accuracy

±2 %

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Country of Origin

Taiwan, Province Of China