Extech MA63 Clamp Meters, 60A dc, Max Current 60A ac CAT III 300V

RS Stock No.: 102-501Brand: ExtechManufacturers Part No.: MA63
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

MA63

True RMS

Yes

Safety Category

CAT III 300 V, CAT II 600V

Country of Origin

China

Stock information temporarily unavailable.

EGP 19,069.49

EGP 19,069.49 Each (ex VAT)

Extech MA63 Clamp Meters, 60A dc, Max Current 60A ac CAT III 300V

EGP 19,069.49

EGP 19,069.49 Each (ex VAT)

Extech MA63 Clamp Meters, 60A dc, Max Current 60A ac CAT III 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

MA63

True RMS

Yes

Safety Category

CAT III 300 V, CAT II 600V

Country of Origin

China