Technical Document
Specifications
Brand
ExtechMaximum Temperature
+60°C
Best Temperature Measurement Accuracy
0.6 °C
Carbon Monoxide Resolution
1ppm
Temperature Measurement Resolution
0.1°C
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
99.9%RH
Best Humidity Measurement Accuracy
±3 %RH
Measurement Parameters
Dew Point, Humidity, Temperature
Model Number p
CO260
Data Logging
Yes
Country of Origin
China
EGP 71,575.17
EGP 71,575.17 Each (ex VAT)
1
EGP 71,575.17
EGP 71,575.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechMaximum Temperature
+60°C
Best Temperature Measurement Accuracy
0.6 °C
Carbon Monoxide Resolution
1ppm
Temperature Measurement Resolution
0.1°C
Power Source
Battery
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
99.9%RH
Best Humidity Measurement Accuracy
±3 %RH
Measurement Parameters
Dew Point, Humidity, Temperature
Model Number p
CO260
Data Logging
Yes
Country of Origin
China