Technical Document
Specifications
Brand
ExtechAbsolute Maximum Temperature Measurement
-10 → 60°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
10 → 99%RH
Best Temperature Measurement Accuracy
1 °C
Model Number p
445703
Best Humidity Measurement Accuracy
± 5 %
Meter Type
Digital
Country of Origin
China
Stock information temporarily unavailable.
EGP 5,631.44
EGP 5,631.44 Each (ex VAT)
Extech 445703 Digital Hygrometer, ± 5 % Accuracy, -10 → 60°C Max, 10 → 99%RH Max
1
EGP 5,631.44
EGP 5,631.44 Each (ex VAT)
Extech 445703 Digital Hygrometer, ± 5 % Accuracy, -10 → 60°C Max, 10 → 99%RH Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechAbsolute Maximum Temperature Measurement
-10 → 60°C
Hygrometer Type
Thermohygrometer
Maximum Humidity Measurement
10 → 99%RH
Best Temperature Measurement Accuracy
1 °C
Model Number p
445703
Best Humidity Measurement Accuracy
± 5 %
Meter Type
Digital
Country of Origin
China