Exsys 4 Port PCIe RJ45 Network Card, 10/100/1000/2500Mbit/s
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000/2500Mbit/s
Number Of Ports
4
Wake On LAN
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 9,915.22
EGP 9,915.22 Each (ex VAT)
Exsys 4 Port PCIe RJ45 Network Card, 10/100/1000/2500Mbit/s
1
EGP 9,915.22
EGP 9,915.22 Each (ex VAT)
Exsys 4 Port PCIe RJ45 Network Card, 10/100/1000/2500Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000/2500Mbit/s
Number Of Ports
4
Wake On LAN
Yes
Country of Origin
China