Technical Document
Specifications
Brand
Expert by FacomWrench Type
Adjustable Spanner
Jaw Capacity
44mm
Non Sparking
No
Overall Length
375 mm
Handle Type
Round
Finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,877.49
EGP 3,877.49 Each (ex VAT)
Expert by Facom Adjustable Spanner, 375 mm Overall, 44mm Jaw Capacity, Round Handle
1
EGP 3,877.49
EGP 3,877.49 Each (ex VAT)
Expert by Facom Adjustable Spanner, 375 mm Overall, 44mm Jaw Capacity, Round Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomWrench Type
Adjustable Spanner
Jaw Capacity
44mm
Non Sparking
No
Overall Length
375 mm
Handle Type
Round
Finish
Chrome
Country of Origin
China