Expert by Facom 145 mm Stainless Steel Scissors
Technical Document
Specifications
Brand
Expert by FacomBlade Length
145 mm
Blade Material
Stainless Steel
Overall Length
145 mm
Handle Material
Bi-material
Adjustable Pivot
No
Country of Origin
China
P.O.A.
Expert by Facom 145 mm Stainless Steel Scissors
1
P.O.A.
Expert by Facom 145 mm Stainless Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Expert by FacomBlade Length
145 mm
Blade Material
Stainless Steel
Overall Length
145 mm
Handle Material
Bi-material
Adjustable Pivot
No
Country of Origin
China