Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
48
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit
Ratchet Included
Yes
Set Type
MINI SOCKET SET
Country of Origin
Taiwan, Province Of China
EGP 7,916.35
EGP 7,916.35 Each (ex VAT)
1
EGP 7,916.35
EGP 7,916.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Expert by FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
48
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Tamperproof Torx Bit; Torx Bit
Ratchet Included
Yes
Set Type
MINI SOCKET SET
Country of Origin
Taiwan, Province Of China