Technical Document
Specifications
Brand
ExcelsysPower Rating
1.2kW
Number of Outputs
1 → 6
Input Voltage
85 → 264 V ac, 120 → 300 V dc
Package Type
Enclosed
Series
ULTIMOD
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 32,476.47
EGP 32,476.47 Each (ex VAT)
Excelsys / Advanced Energy Switching Power Supply, UX6 1.2kW, 1 → 6 Output, 85 → 264 V ac, 120 →
1
EGP 32,476.47
EGP 32,476.47 Each (ex VAT)
Excelsys / Advanced Energy Switching Power Supply, UX6 1.2kW, 1 → 6 Output, 85 → 264 V ac, 120 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExcelsysPower Rating
1.2kW
Number of Outputs
1 → 6
Input Voltage
85 → 264 V ac, 120 → 300 V dc
Package Type
Enclosed
Series
ULTIMOD
Country of Origin
Malaysia