EXAR Universal Asynchronous Receiver & Transmitter 40-Pin PDIP, ST16C550CP40-F

RS Stock No.: 686-5917Brand: EXARManufacturers Part No.: ST16C550CP40-F
brand-logo
View all in UART

Technical Document

Specifications

Brand

EXAR

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

53.21 x 14.73 x 4.95mm

Length

53.21mm

Width

14.73mm

Height

4.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

EXAR Universal Asynchronous Receiver & Transmitter 40-Pin PDIP, ST16C550CP40-F
Select packaging type

P.O.A.

EXAR Universal Asynchronous Receiver & Transmitter 40-Pin PDIP, ST16C550CP40-F

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

EXAR

Number of Channels per Chip

1

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

53.21 x 14.73 x 4.95mm

Length

53.21mm

Width

14.73mm

Height

4.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in