EXACT HSS Step Drill Bit 4mm x 12mm

RS Stock No.: 499-419Brand: EXACTManufacturers Part No.: 07021
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

You may be interested in
EXACT HSS Step Drill Bit 4mm x 20mm
EGP 5,822.53Each (ex VAT)
Stock information temporarily unavailable.

EGP 4,352.99

EGP 4,352.99 Each (ex VAT)

EXACT HSS Step Drill Bit 4mm x 12mm

EGP 4,352.99

EGP 4,352.99 Each (ex VAT)

EXACT HSS Step Drill Bit 4mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EXACT HSS Step Drill Bit 4mm x 20mm
EGP 5,822.53Each (ex VAT)

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

12mm

Country of Origin

Germany

Product details

Step drill, spiral flute, HSS TiAlN

HSS step drill with deburring zone for a better circular cut
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
Two-sided deburring in one move
No centre-punching necessary, drill bits do not run
Constant cutting angle during the whole process
Suitable for construction steel, CrNi steel and non-ferrous metals up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck

You may be interested in
EXACT HSS Step Drill Bit 4mm x 20mm
EGP 5,822.53Each (ex VAT)