EVENTUS Tap Set, M12 Thread

RS Stock No.: 509-0137Brand: EVENTUSManufacturers Part No.: 10028
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M12

Set Type

Threading Tap Set

Type

Hand Tap

Number of Pieces

3

Material

HSS

Country of Origin

China

Product details

DIN Metric Taps

Stock information temporarily unavailable.

EGP 1,482.11

EGP 1,482.11 Each (ex VAT)

EVENTUS Tap Set, M12 Thread

EGP 1,482.11

EGP 1,482.11 Each (ex VAT)

EVENTUS Tap Set, M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EVENTUS

Thread Size

M12

Set Type

Threading Tap Set

Type

Hand Tap

Number of Pieces

3

Material

HSS

Country of Origin

China

Product details

DIN Metric Taps