Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 1 Relay, 100 → 230 V ac Supply Voltage PID Controller

RS Stock No.: 144-9295Brand: EurothermManufacturers Part No.: EPC3016/CC/VH
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

1 Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LCD

IP Rating

IP65

Range

EPC3000

Mounting Type

Panel Mount

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3016

Termination Type

Screw

Panel Depth

90mm

Product details

EPC3016 PID Temperature Controller

The EPC3016 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3016 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits

High visibility customizable display
48 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC

Stock information temporarily unavailable.

EGP 35,695.67

EGP 35,695.67 Each (ex VAT)

Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 1 Relay, 100 → 230 V ac Supply Voltage PID Controller

EGP 35,695.67

EGP 35,695.67 Each (ex VAT)

Eurotherm EPC3016 Panel Mount PID Controller, 48 x 48mm 1 Input 1 Relay, 100 → 230 V ac Supply Voltage PID Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

1 Relay

Supply Voltage

100 → 230 V ac

Size

48 x 48mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +55 °C

Control Type

PID Controller

Communication Module Available

No

Display Type

LCD

IP Rating

IP65

Range

EPC3000

Mounting Type

Panel Mount

Input Type

Current & Voltage, mV Input, Resistance Thermometer, Thermocouple

Series

EPC3016

Termination Type

Screw

Panel Depth

90mm

Product details

EPC3016 PID Temperature Controller

The EPC3016 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3016 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits

High visibility customizable display
48 x 48 mm size
Precision loop controller with cybersecurity function
Precise (0.1%) universal inputs with 50ms sample rate
Highly durable, battery-free design and extended service life
Exceptional thermal stability
Fast PID response with minimal overshoot and oscillation
Quick code setup with application templates
User function block wiring including math, logic and totalizer
Extensive range of international approvals
Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC