EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- S

RS Stock No.: 173-860Brand: EUROSTATManufacturers Part No.: 51-300-0315
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

S

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 2,291.71

EGP 2,291.71 Each (ex VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- S

EGP 2,291.71

EGP 2,291.71 Each (ex VAT)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

S

Country of Origin

Turkey