Technical Document
Specifications
Brand
EuropaCurrent Rating
32A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
EUBLM
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Overall Length
36mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
36 x 78 x 87mm
Reset Actuator Type
Toggle Switch
Overall Width
78mm
Overall Depth
87mm
Country of Origin
China
EGP 7,433.98
EGP 7,433.98 Each (ex VAT)
1
EGP 7,433.98
EGP 7,433.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EuropaCurrent Rating
32A
Number of Poles
2
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
EUBLM
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Overall Length
36mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
36 x 78 x 87mm
Reset Actuator Type
Toggle Switch
Overall Width
78mm
Overall Depth
87mm
Country of Origin
China