Euro-Locks a Lowe & Fletcher group Company Slam Lock, 21.1mm Panel-to-Tongue, 16.5mm Cutout, Key Unlock

RS Stock No.: 340-5694Brand: Euro-Locks a Lowe & Fletcher group CompanyManufacturers Part No.: 5883502
brand-logo
View all in Camlocks

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

21.1mm

Panel Cut Out Diameter

16.5mm

Panel Cut Out

16.5mm

Maximum Panel Thickness

19 mm, -

Country of Origin

United Kingdom

Product details

Slam Action Rim Lock

Suitable for wall drawers and refrigerators
Feature stylised convex head
Slam action for convenience
Bright chrome finish
Fixing centres 27 x 27mm

Stock information temporarily unavailable.

EGP 1,316.61

EGP 1,316.61 Each (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Slam Lock, 21.1mm Panel-to-Tongue, 16.5mm Cutout, Key Unlock

EGP 1,316.61

EGP 1,316.61 Each (ex VAT)

Euro-Locks a Lowe & Fletcher group Company Slam Lock, 21.1mm Panel-to-Tongue, 16.5mm Cutout, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Unlock Method

Key

Panel To Tongue Depth

21.1mm

Panel Cut Out Diameter

16.5mm

Panel Cut Out

16.5mm

Maximum Panel Thickness

19 mm, -

Country of Origin

United Kingdom

Product details

Slam Action Rim Lock

Suitable for wall drawers and refrigerators
Feature stylised convex head
Slam action for convenience
Bright chrome finish
Fixing centres 27 x 27mm