Euro-Locks a Lowe & Fletcher group Company Pedestal Lock, 22mm Panel-to-Tongue, 17mm Cutout, Key Unlock

Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
17mm
Panel Cut Out
17mm
Maximum Panel Thickness
19 mm, -
Country of Origin
United Kingdom
Product details
Lowe and Fletcher Pedestal Lock
This lock is a furniture lock with actuator cams for operating multi-drawer locking bars etc. The Standard movement is 180° clockwise and the key can be withdrawn in both open and locked positions. Panel to tongue depth is 22mm. Chrome plated finish.
Features and Benefits
Both locks have a barrel removal facility
200 combinations
Double entry keys
These locks can be screwed or rivet fixed.
Supplied with:
2 keys & rosette
EGP 1,303.29
EGP 1,303.29 Each (ex VAT)
1
EGP 1,303.29
EGP 1,303.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Unlock Method
Key
Panel To Tongue Depth
22mm
Panel Cut Out Diameter
17mm
Panel Cut Out
17mm
Maximum Panel Thickness
19 mm, -
Country of Origin
United Kingdom
Product details
Lowe and Fletcher Pedestal Lock
This lock is a furniture lock with actuator cams for operating multi-drawer locking bars etc. The Standard movement is 180° clockwise and the key can be withdrawn in both open and locked positions. Panel to tongue depth is 22mm. Chrome plated finish.
Features and Benefits
Both locks have a barrel removal facility
200 combinations
Double entry keys
These locks can be screwed or rivet fixed.
Supplied with:
2 keys & rosette