Eupec 1200V 206A, Dual Silicon Junction Diode, 3-Pin DD260N12K

RS Stock No.: 193-7470Brand: EUPECManufacturers Part No.: DD260N12K
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

EUPEC

Mounting Type

Panel Mount

Maximum Continuous Forward Current

206A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

9.5kA

You may be interested in

P.O.A.

Eupec 1200V 206A, Dual Silicon Junction Diode, 3-Pin DD260N12K

P.O.A.

Eupec 1200V 206A, Dual Silicon Junction Diode, 3-Pin DD260N12K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

EUPEC

Mounting Type

Panel Mount

Maximum Continuous Forward Current

206A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

9.5kA

You may be interested in