ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac

RS Stock No.: 413-686Brand: ETIManufacturers Part No.: 2312407
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

ETI

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E27

Gauge/Cap Colour

Yellow

Body Material

Ceramic

Country of Origin

Poland

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V
EGP 167.75Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 712.30

EGP 142.46 Each (In a Pack of 5) (ex VAT)

ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac

EGP 712.30

EGP 142.46 Each (In a Pack of 5) (ex VAT)

ETI 25A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V
EGP 167.75Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

ETI

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E27

Gauge/Cap Colour

Yellow

Body Material

Ceramic

Country of Origin

Poland

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gG, 500V
EGP 167.75Each (In a Pack of 5) (ex VAT)