ETI 10A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac

RS Stock No.: 417-846Brand: ETIManufacturers Part No.: 2311404
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

ETI

Current Rating

10A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E16

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Slovenia

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 10A DI Diazed Fuse, E16 Thread Size, gG, 500V
EGP 346.23Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 439.40

EGP 87.88 Each (In a Pack of 5) (ex VAT)

ETI 10A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac

EGP 439.40

EGP 87.88 Each (In a Pack of 5) (ex VAT)

ETI 10A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 10A DI Diazed Fuse, E16 Thread Size, gG, 500V
EGP 346.23Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

ETI

Current Rating

10A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG - gL

Thread Size

E16

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Slovenia

Product details

D-Fuse (DIAZED) Type gL/gG

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Mersen 10A DI Diazed Fuse, E16 Thread Size, gG, 500V
EGP 346.23Each (In a Pack of 5) (ex VAT)