Technical Document
Specifications
Brand
ETICurrent Rating
20A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Blue
Body Material
Ceramic
Country of Origin
Poland
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
EGP 609.95
EGP 121.99 Each (In a Pack of 5) (ex VAT)
5
EGP 609.95
EGP 121.99 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ETICurrent Rating
20A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Thread Size
E18
Breaking Capacity at Maximum Voltage Rating
50 kA @ 400 V ac, 8 kA @ 250 V dc
Gauge/Cap Colour
Blue
Body Material
Ceramic
Country of Origin
Poland
Product details
D0 (NEOZED) - Type gL
Compact size and low power loss
Breaking Capacity 50kA (cos Ø = 0.2)
Type D01 is the smaller image / line drawing
Fuses Type gL – Resistive Loads
