Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ETA Cover for use with 9510

RS Stock No.: 723-4840Brand: ETAManufacturers Part No.: X200.801.08 M12 CLEAR COVER+PLATED NUTDistrelec Article No.: 30408712
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Brand

ETA

Accessory Type

Cover

For Use With

9510

Distrelec Product Id

30408712

Country of Origin

Tunisia

Product details

4130 Series

M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO

Approvals

UL and VDE (EN60934)

Stock information temporarily unavailable.

EGP 1,192.81

EGP 1,192.81 Each (ex VAT)

ETA Cover for use with 9510

EGP 1,192.81

EGP 1,192.81 Each (ex VAT)

ETA Cover for use with 9510
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Accessory Type

Cover

For Use With

9510

Distrelec Product Id

30408712

Country of Origin

Tunisia

Product details

4130 Series

M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO

Approvals

UL and VDE (EN60934)