Technical Document
Specifications
Brand
ETACurrent Rating
16A
Number of Poles
2
Voltage Rating
240V
Width
25mm
Series
3120-F
Tripping Mechanism
Thermal
Reset Actuator Type
Rocker
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Rated DC Voltage
50V
Country of Origin
Tunisia
Product details
3120-F Thermal Circuit Breaker Rocker Switch
Combination circuit breaker / On-Off switch with rocker actuation
Snap-in panel front mounting
Trip-free, snap action mechanism
Two-pole, Single-pole, thermally protected (port 11, 12k, 12i)
On-off switch without current protection button
Meets the CBE standard EN 60934 (IEC 60934)
Meets the requirements of fire resistance according to EN 60335-1
Typical applications in electric motors, household appliances and office machines, electric tools, power supplies, rectifiers, medical devices according to EN 60601
Mounting hole 44.5 x 22 mm (clamping thickness 1-4 mm)
Approvals
UL; CSA; VDE (EN 60934); CCC.
EGP 3,140.30
EGP 3,140.30 Each (ex VAT)
1
EGP 3,140.30
EGP 3,140.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ETACurrent Rating
16A
Number of Poles
2
Voltage Rating
240V
Width
25mm
Series
3120-F
Tripping Mechanism
Thermal
Reset Actuator Type
Rocker
Mounting Style
Snap In
Circuit Breaker Type
Thermal Circuit Breaker
Rated DC Voltage
50V
Country of Origin
Tunisia
Product details
3120-F Thermal Circuit Breaker Rocker Switch
Combination circuit breaker / On-Off switch with rocker actuation
Snap-in panel front mounting
Trip-free, snap action mechanism
Two-pole, Single-pole, thermally protected (port 11, 12k, 12i)
On-off switch without current protection button
Meets the CBE standard EN 60934 (IEC 60934)
Meets the requirements of fire resistance according to EN 60335-1
Typical applications in electric motors, household appliances and office machines, electric tools, power supplies, rectifiers, medical devices according to EN 60601
Mounting hole 44.5 x 22 mm (clamping thickness 1-4 mm)
Approvals
UL; CSA; VDE (EN 60934); CCC.