ETA Thermal Circuit Breaker - 1410-G1 Single Pole 250V Voltage Rating Panel Mount, 4.5A Current Rating

RS Stock No.: 729-2710Brand: ETAManufacturers Part No.: 1410-G111-P2F1-S01-4.5A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

4.5A

Number of Poles

1

Voltage Rating

250V

Width

11mm

Series

1410-G1

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Overall Width

28mm

Overall Depth

11.3mm

Terminal Contact Type

Blade

Overall Length

9.6mm

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

28 x 11 x 11.3mm

Product details

1410-G1 Series Thermal Circuit Breaker

Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance
Single hole threadneck panel mounting, with hexnut and knurled nut
Blade terminals
Changeover contacts suitable for providing status output signals
Largely temperature-insensitive
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.

Stock information temporarily unavailable.

EGP 1,107.03

EGP 1,107.03 Each (ex VAT)

ETA Thermal Circuit Breaker - 1410-G1 Single Pole 250V Voltage Rating Panel Mount, 4.5A Current Rating

EGP 1,107.03

EGP 1,107.03 Each (ex VAT)

ETA Thermal Circuit Breaker - 1410-G1 Single Pole 250V Voltage Rating Panel Mount, 4.5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Current Rating

4.5A

Number of Poles

1

Voltage Rating

250V

Width

11mm

Series

1410-G1

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Overall Width

28mm

Overall Depth

11.3mm

Terminal Contact Type

Blade

Overall Length

9.6mm

Rated DC Voltage

50V

Circuit Breaker Type

Thermal Circuit Breaker

Overall Dimensions

28 x 11 x 11.3mm

Product details

1410-G1 Series Thermal Circuit Breaker

Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance
Single hole threadneck panel mounting, with hexnut and knurled nut
Blade terminals
Changeover contacts suitable for providing status output signals
Largely temperature-insensitive
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.

Approvals

UL; CSA; VDE.