Technical Document
Specifications
Brand
EssentraBody Height
7.9mm
Chassis Hole Diameter
3mm
PCB Hole Diameter
4.7mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
EGP 1,184.80
EGP 29.62 Each (In a Pack of 40) (ex VAT)
40
EGP 1,184.80
EGP 29.62 Each (In a Pack of 40) (ex VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraBody Height
7.9mm
Chassis Hole Diameter
3mm
PCB Hole Diameter
4.7mm
PCB Thickness
1.57mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural