Essentra Nylon Snap Rivet, 4mm

RS Stock No.: 280-969Brand: EssentraManufacturers Part No.: SR-4070WDistrelec Article No.: 30408710
brand-logo
View all in Rivets

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

9mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

4.5mm

Thickness of Material Maximum

5.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
EGP 2,021.651 Bag of 200 (ex VAT)
Stock information temporarily unavailable.

EGP 1,861.17

EGP 1,861.17 1 Bag of 200 (ex VAT)

Essentra Nylon Snap Rivet, 4mm

EGP 1,861.17

EGP 1,861.17 1 Bag of 200 (ex VAT)

Essentra Nylon Snap Rivet, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
EGP 2,021.651 Bag of 200 (ex VAT)

Technical Document

Specifications

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

9mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Mandrel Material

None

Thickness of Material Minimum

4.5mm

Thickness of Material Maximum

5.5mm

Colour

White

Finish

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Essentra Nylon Snap Rivet, 4mm
EGP 2,021.651 Bag of 200 (ex VAT)