Essentra SPGS Natural Polyethylene Grommet Strip SPGS-2 (30 M)

RS Stock No.: 102-5959Brand: EssentraManufacturers Part No.: SPGS-2 (30 M)
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Natural

Grommet Strip Length

30.48m

Series

SPGS

Maximum Panel Thickness

2mm

Country of Origin

United States

Product details

Inside edging strip, SPGS range

This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.

You may be interested in
Stock information temporarily unavailable.

EGP 7,142.39

EGP 7,142.39 Each (ex VAT)

Essentra SPGS Natural Polyethylene Grommet Strip SPGS-2 (30 M)

EGP 7,142.39

EGP 7,142.39 Each (ex VAT)

Essentra SPGS Natural Polyethylene Grommet Strip SPGS-2 (30 M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Natural

Grommet Strip Length

30.48m

Series

SPGS

Maximum Panel Thickness

2mm

Country of Origin

United States

Product details

Inside edging strip, SPGS range

This edging strip ensures flexible adjustment to holes of different shapes and sizes. Three different sizes are available.

You may be interested in