Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Essentra Ferrite Ring Ferrite Core, For: VE/CD, 26 (Dia.) x 28.5mm

RS Stock No.: 265-1802Brand: EssentraManufacturers Part No.: RI 26 13 28
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Core

Dimensions

26 (Dia.) x 28.5mm

Application

VE/CD

Material

Ferrite

Diameter

26mm

Height

28.5mm

Inner Diameter

13mm

Outer Diameter

26mm

Product details

Sleeve Ferrite Cores

Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications

You may be interested in
Stock information temporarily unavailable.

EGP 985.16

EGP 985.16 Each (ex VAT)

Essentra Ferrite Ring Ferrite Core, For: VE/CD, 26 (Dia.) x 28.5mm

EGP 985.16

EGP 985.16 Each (ex VAT)

Essentra Ferrite Ring Ferrite Core, For: VE/CD, 26 (Dia.) x 28.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Ferrite Core

Dimensions

26 (Dia.) x 28.5mm

Application

VE/CD

Material

Ferrite

Diameter

26mm

Height

28.5mm

Inner Diameter

13mm

Outer Diameter

26mm

Product details

Sleeve Ferrite Cores

Allows the ferrite to be fixed to cable bundles and harnesses regardless of diameter
Held in place by closing off the slit section using a single binder
Ideal for VE/CD applications

You may be interested in