Essentra Cable Ties, Cable Ties, 540mm x 7.5 mm, Natural Nylon, Pk-100units

RS Stock No.: 109-473Brand: EssentraManufacturers Part No.: RG-231
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

540mm

Width

7.5 mm

Colour

Natural

Material

Nylon 66

Type

Cable Ties

Quantity

100units

Country of Origin

United States

Stock information temporarily unavailable.

EGP 5,511.20

EGP 5,511.20 Each (ex VAT)

Essentra Cable Ties, Cable Ties, 540mm x 7.5 mm, Natural Nylon, Pk-100units

EGP 5,511.20

EGP 5,511.20 Each (ex VAT)

Essentra Cable Ties, Cable Ties, 540mm x 7.5 mm, Natural Nylon, Pk-100units
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

540mm

Width

7.5 mm

Colour

Natural

Material

Nylon 66

Type

Cable Ties

Quantity

100units

Country of Origin

United States