Technical Document
Specifications
Brand
EssentraOverall Height
16mm
PCB Support Type
Support Post
Body Height
12mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
EGP 770.40
EGP 19.26 Each (In a Pack of 40) (ex VAT)
40
EGP 770.40
EGP 19.26 Each (In a Pack of 40) (ex VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraOverall Height
16mm
PCB Support Type
Support Post
Body Height
12mm
Support Base Dimensions
4.6mm
PCB Hole Diameter
2.5mm
PCB Thickness
1.65mm
Material
Nylon
Country of Origin
United Kingdom
Product details
Miniature Dual-Locking PCB Support Posts
Dual-locking nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural