LCBSBM-8-01 ART, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

RS Stock No.: 220-800Brand: EssentraManufacturers Part No.: LCBSBM-8-01 ART
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

21.4mm

Body Height

12.7mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

United Kingdom

Product details

Miniature Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm

You may be interested in
Stock information temporarily unavailable.

EGP 1,499.50

EGP 29.99 Each (In a Pack of 50) (ex VAT)

LCBSBM-8-01 ART, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base

EGP 1,499.50

EGP 29.99 Each (In a Pack of 50) (ex VAT)

LCBSBM-8-01 ART, 12.7mm High Nylon PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

PCB Support Type

Adhesive-Backed Support

Overall Height

21.4mm

Body Height

12.7mm

Support Base Dimensions

12.7 x 12.7mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Country of Origin

United Kingdom

Product details

Miniature Adhesive Backed Supports

PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm

You may be interested in