Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female

RS Stock No.: 102-6586Brand: EssentraManufacturers Part No.: HTSN-M4-15-8-2
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in
Stock information temporarily unavailable.

EGP 559.10

EGP 55.91 Each (In a Pack of 10) (ex VAT)

Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female

EGP 559.10

EGP 55.91 Each (In a Pack of 10) (ex VAT)

Essentra Standoff, M4 Thread, 15mm Body, Nylon, Male/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Body Length

15mm

Thread Size

M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Hex Size Across Flat

8mm

Country of Origin

Germany

Product details

Plastic spacer with external and internal thread

Plastic spacer bolts with external and internal thread.

You may be interested in