Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.
Stock information temporarily unavailable.
EGP 553.40
EGP 55.34 Each (In a Pack of 10) (ex VAT)
Essentra Threaded Standoff, M4 Thread, 10mm Body, Nylon, Female/Female
10
EGP 553.40
EGP 55.34 Each (In a Pack of 10) (ex VAT)
Essentra Threaded Standoff, M4 Thread, 10mm Body, Nylon, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraBody Length
10mm
Thread Size
M4
Gender Type
Female/Female
Material
Nylon
Body Shape
Hex
Hex Size Across Flat
8mm
Country of Origin
Germany
Product details
Plastic spacer with internal thread
Plastic spacer bolts with double‑-sided internal thread.