Technical Document
Specifications
Brand
EssentraBody Length
5mm
Thread Size
M3
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Country of Origin
France
Product details
Male / female M3 metallic spacers.
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.
EGP 2,508.00
EGP 25.08 Each (In a Bag of 100) (ex VAT)
100
EGP 2,508.00
EGP 25.08 Each (In a Bag of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraBody Length
5mm
Thread Size
M3
Material
Brass
Body Shape
Hex
Hex Size Across Flat
5mm
Country of Origin
France
Product details
Male / female M3 metallic spacers.
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.