Essentra DG Black PVC 16mm Cable Grommet for Maximum of 12.5mm Cable Dia. DG-19427

RS Stock No.: 401-927Brand: EssentraManufacturers Part No.: DG-19427
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

16mm

Maximum Cable Diameter

12.5mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

2.4mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.

Stock information temporarily unavailable.

EGP 4,089.50

EGP 81.79 Each (In a Pack of 50) (ex VAT)

Essentra DG Black PVC 16mm Cable Grommet for Maximum of 12.5mm Cable Dia. DG-19427

EGP 4,089.50

EGP 81.79 Each (In a Pack of 50) (ex VAT)

Essentra DG Black PVC 16mm Cable Grommet for Maximum of 12.5mm Cable Dia. DG-19427
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

16mm

Maximum Cable Diameter

12.5mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

2.4mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.