Technical Document
Specifications
Brand
EssentraLength
101.6mm
Width
1.5 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Type
Desserrable
Quantity
100
Series
BT
Maximum Bundle Diameter
25.4mm
Country of Origin
United Kingdom
Product details
Releasable cable ties
Stock information temporarily unavailable.
EGP 1,663.00
EGP 16.63 Each (In a Bag of 100) (ex VAT)
Essentra Cable Tie, Desserrable, 101.6mm x 1.5 mm, Natural Nylon, Pk-100
100
EGP 1,663.00
EGP 16.63 Each (In a Bag of 100) (ex VAT)
Essentra Cable Tie, Desserrable, 101.6mm x 1.5 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EssentraLength
101.6mm
Width
1.5 mm
Colour
Natural
Material
Nylon 66
Type
Releasable
Type
Desserrable
Quantity
100
Series
BT
Maximum Bundle Diameter
25.4mm
Country of Origin
United Kingdom
Product details