Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Yellow Polypropylene, Pk-100

RS Stock No.: 321-2515Brand: EssentraManufacturers Part No.: BT-10-10-YLDistrelec Article No.: 30408692
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

273.1mm

Width

2.4 mm

Colour

Yellow

Material

Polypropylene

Type

Releasable

Quantity

100

Series

BT

Maximum Bundle Diameter

85.7mm

Distrelec Product Id

30408692

Country of Origin

United Kingdom

Product details

Releasable cable ties

You may be interested in
Stock information temporarily unavailable.

EGP 4,372.00

EGP 43.72 Each (In a Bag of 100) (ex VAT)

Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Yellow Polypropylene, Pk-100

EGP 4,372.00

EGP 43.72 Each (In a Bag of 100) (ex VAT)

Essentra Cable Tie, Releasable, 273.1mm x 2.4 mm, Yellow Polypropylene, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

273.1mm

Width

2.4 mm

Colour

Yellow

Material

Polypropylene

Type

Releasable

Quantity

100

Series

BT

Maximum Bundle Diameter

85.7mm

Distrelec Product Id

30408692

Country of Origin

United Kingdom

Product details

Releasable cable ties

You may be interested in